text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699805E3

100UF 63V 10X10X12MM 125C 2000H

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Vishay MAL214699805E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 550mA
Impedance: 290mΩ
Operating Temp-Max: 125°C
Dimension: L  12mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,750
USA:
1,750
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.50
USD
Quantity
Unit Price
250
$1.19
500
$1.18
750
$1.17
1,250+
$1.16
Product Variant Information section