Manufacturer Part #
NRLM123M16V25X25F
NRLM Series 16 V 12000 uF Ø25x25mm Snap-In Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NRLM123M16V25X25F - Technical Attributes
Attributes Table
| Series: | NRLM |
| Type: | Can - Snap-In |
| Capacitance: | 12000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Operating Temp Range: | -40°C to +85°C |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 25mm x D 25mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
150
$1.09
300
$1.08
750
$1.07
2,250+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Mounting Method:
PCB Mount