text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV1V220MCL2GS

PCV Series 35 V 22 uF 6.3 x 6 mm SMT Polymer Aluminum Solid Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Nichicon PCV1V220MCL2GS - Technical Attributes
Attributes Table
Series: PCV
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1300mA
Operating Temp-Max: 105°C
Leakage Current: 154µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
1,000
$0.47
2,000
$0.46
4,000+
$0.455
Product Variant Information section