text.skipToContent text.skipToNavigation

Manufacturer Part #

RJA471M1HSCF1020KS

RJA Series 50 V 470 UF Snap In 10 x 20

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
SURGE RJA471M1HSCF1020KS - Technical Attributes
Attributes Table
Series: RJA
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
218,796
USA:
218,796
185,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
396
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.94
USD
Quantity
Unit Price
400
$0.265
1,200
$0.26
4,000
$0.255
6,000+
$0.25
Product Variant Information section