text.skipToContent text.skipToNavigation

Manufacturer Part #

RZ1V228M1631MBB

RZ Series 35 V 2200 uF ±20% Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samwha USA RZ1V228M1631MBB - Technical Attributes
Attributes Table
Series: RZ
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2680mA
Impedance: 0.02Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,328.00
USD
Quantity
Unit Price
1
$0.47
50
$0.46
200
$0.445
500
$0.44
2,000+
$0.415
Product Variant Information section