Manufacturer Part #
SH050M0022AZF-0511
SH Series 50 V 22 uF 105°C 5x11mm LS=2.5mm Radial Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO SH050M0022AZF-0511 - Technical Attributes
Attributes Table
| Series: | SH |
| Type: | Radial |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 75mA |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11mm x D 5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0141
6,000
$0.0138
8,000
$0.014
10,000
$0.0136
20,000
$0.0134
40,000
$0.013
50,000
$0.0134
80,000+
$0.013
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole