text.skipToContent text.skipToNavigation

Manufacturer Part #

UCL1V100MCL6GS

CL Series 10 uF 35 V 105°C Ø4 x 5.8 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2526
Product Specification Section
Nichicon UCL1V100MCL6GS - Technical Attributes
Attributes Table
Series: CL
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -55°C to +105°C
Ripple Current: 160mA
Impedance: 0.85Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
102,000
USA:
102,000
156,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.40
USD
Quantity
Unit Price
2,000
$0.0762
4,000
$0.0749
6,000
$0.0741
10,000
$0.0731
20,000+
$0.0711