text.skipToContent text.skipToNavigation

Manufacturer Part #

UCM1A151MCL1GS

UCM Series 10V 150 uF ±20% Ø 5 x 6.10 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCM1A151MCL1GS - Technical Attributes
Attributes Table
Series: UCM
Type: Can - SMT
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 120mA
Impedance: 360mΩ
Operating Temp-Max: 105°C
Dimension: H  6.1mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.00
USD
Quantity
Unit Price
1,000
$0.109
3,000
$0.106
4,000
$0.105
10,000
$0.102
15,000+
$0.0999
Product Variant Information section