text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS2W680MHD

CS Series 68 uF 450V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCS2W680MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 68µF
Rated Voltage: 450V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.00
USD
Quantity
Unit Price
50
$1.51
150
$1.49
250
$1.48
750
$1.46
1,250+
$1.44
Product Variant Information section