Manufacturer Part #
UHD1C272MHD6
HD Series 16 V 2700 µF 16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:650 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UHD1C272MHD6 - Technical Attributes
Attributes Table
| Series: | HD |
| Type: | Radial |
| Capacitance: | 2700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3140mA |
| Impedance: | 0.018Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
650
$0.465
1,300
$0.46
1,950
$0.455
2,600
$0.45
3,250+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
650 per Bag
Mounting Method:
Through Hole