text.skipToContent text.skipToNavigation

Manufacturer Part #

UHD1E471MPD6

UHD Series 25 V 470 uF ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHD1E471MPD6 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1250mA
Impedance: 41mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.20
USD
Quantity
Unit Price
200
$0.132
800
$0.129
3,000
$0.126
5,000
$0.125
10,000+
$0.121
Product Variant Information section