text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1C472MHD

HE Series 4700 uF 16 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Nichicon UHE1C472MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4700µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,355
USA:
1,355
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
30
$0.74
100
$0.72
250
$0.705
500
$0.695
1,500+
$0.665
Product Variant Information section