text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1C681MPD

HE Series 680 uF 16V 105°C Ø8 x 20 mm LS=3.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1C681MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 680µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
125
$0.167
300
$0.165
1,000
$0.161
2,000
$0.159
5,000+
$0.153
Product Variant Information section