text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1J181MHD6

HE Series 180 uF 63 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Nichicon UHE1J181MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 180µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.50
USD
Quantity
Unit Price
100
$0.275
400
$0.265
1,000
$0.26
2,500
$0.255
4,000+
$0.25
Product Variant Information section