Manufacturer Part #
UHE1V681MHD6
HE Series 680 uF 35 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UHE1V681MHD6 - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 680µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
100
$0.28
400
$0.27
1,000
$0.265
4,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole