text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1V391MHD6

PJ Series 390 uF 35 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPJ1V391MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 390µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$30.10
USD
Quantity
Unit Price
100
$0.301
400
$0.293
1,000
$0.288
2,500
$0.282
4,000+
$0.275
Product Variant Information section