Manufacturer Part #
UPM1A471MPD
PM Series 470 uF 10 V 105°C Ø8 x 15 mm LS=3.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPM1A471MPD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 470µF |
| Rated Voltage: | 10V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
200
$0.12
500
$0.118
1,500
$0.116
3,000
$0.114
10,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole