text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1J121MPD

PM Series 120 F 63 V 105 °C Ø 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM1J121MPD - Technical Attributes
Attributes Table
Series: PM
Type: Radial
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 555mA
Impedance: 0.1Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.08%
Leakage Current: 226.8µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
200
$0.22
600
$0.215
1,000
$0.21
4,000
$0.205
6,000+
$0.20
Product Variant Information section