Manufacturer Part #
UPS2A102MHD
PS Series 1000uF 100V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPS2A102MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 1000µF |
| Rated Voltage: | 100V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 40mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$1.10
150
$1.09
250
$1.08
1,000
$1.06
1,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole