text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1A272MHD1TO

PW Series 10 V 2700 uF 12.5x25 mm LS=5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW1A272MHD1TO - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.945A
Impedance: 30mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
500
$0.35
1,000
$0.345
2,500
$0.34
5,000+
$0.335
Product Variant Information section