text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1C472MHD

PW Series 4700uF 16V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Nichicon UPW1C472MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3.01A
Impedance: 18mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
124
USA:
124
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.63
USD
Quantity
Unit Price
25
$0.865
75
$0.845
200
$0.825
400
$0.815
1,250+
$0.78
Product Variant Information section