text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1H102MHD

PW Series 1000 uF 50V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Nichicon UPW1H102MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2.235A
Impedance: 34mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
55,356
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.60
USD
Quantity
Unit Price
40
$0.515
125
$0.505
300
$0.495
750
$0.485
2,000+
$0.465
Product Variant Information section