text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1J221MPD6

PW Series 220 uF 63 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW1J221MPD6 - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.05A
Impedance: 130mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
1200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.00
USD
Quantity
Unit Price
1
$0.315
100
$0.31
300
$0.30
1,000
$0.295
3,000+
$0.28
Product Variant Information section