text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1J821MHD6

PW Series 820 uF 63 V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Nichicon UPW1J821MHD6 - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2.59A
Impedance: 43mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
6,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.75
USD
Quantity
Unit Price
1
$0.745
40
$0.725
125
$0.705
400
$0.69
1,250+
$0.655
Product Variant Information section