text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1V152MHD6

PW Series 1500 uF 35V 105°C Ø12.5x35.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Nichicon UPW1V152MHD6 - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2.51A
Impedance: 22mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,069
USA:
2,069
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
30
$0.625
100
$0.605
250
$0.595
500
$0.585
1,500+
$0.56
Product Variant Information section