Manufacturer Part #
UUD1C151MCL1GS
UD Series 150 uF 16 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UUD1C151MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UUD1C151MCL1GS - Technical Attributes
Attributes Table
| Type: | V-Chip |
| Capacitance: | 150µF |
| Rated Voltage: | 16V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
900
$0.111
2,700
$0.109
9,000
$0.107
13,500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount