text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1E330MCL1GS

UD Series 33 uF 25 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Nichicon UUD1E330MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 33µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.30
USD
Quantity
Unit Price
1,000
$0.0973
3,000
$0.0946
4,000
$0.0939
10,000
$0.0917
15,000+
$0.0895
Product Variant Information section