text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1V220MCL1GS

UD Series 22 uF 35 V 105°C Ø5 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UUD1V220MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 22µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.20
USD
Quantity
Unit Price
1,000
$0.0932
3,000
$0.0906
4,000
$0.09
10,000
$0.0878
15,000+
$0.0858