text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1E102MPD1TD

VR Series 1000 uF 25 V 85°C Ø10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Nichicon UVR1E102MPD1TD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 960mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.00
USD
Quantity
Unit Price
500
$0.124
1,500
$0.121
2,500
$0.12
7,500
$0.118
12,500+
$0.116
Product Variant Information section