Manufacturer Part #
UVR1H101MPD1TD
VR Series 100 uF 50 V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UVR1H101MPD1TD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UVR1H101MPD1TD - Technical Attributes
Attributes Table
| Series: | VR |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 260mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000
$0.0599
3,000
$0.0583
5,000
$0.0576
15,000
$0.0561
25,000+
$0.0547
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole