Manufacturer Part #
UVZ1H222MHD
VZ Series 2200 uF 50V 105°C Ø16x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Nichicon UVZ1H222MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 2200µF |
| Rated Voltage: | 50V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 35.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
25
$0.795
75
$0.775
200
$0.76
400
$0.745
1,250+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole