text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1V471MPD

VZ Series 470 uF 35 V 105°C Ø10 x 16mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Nichicon UVZ1V471MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,874
USA:
8,874
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
150
$0.142
400
$0.14
1,250
$0.137
2,500
$0.135
7,500+
$0.13
Product Variant Information section