text.skipToContent text.skipToNavigation

Manufacturer Part #

UWD0J101MCL1GS

WD Series 100 uF 6.3 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWD0J101MCL1GS - Technical Attributes
Attributes Table
Series: WD
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 230mA
Impedance: 0.44Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,916.00
USD
Quantity
Unit Price
1,000
$0.104
3,000
$0.101
4,000
$0.10
10,000
$0.0981
15,000+
$0.0958
Product Variant Information section