Manufacturer Part #
VE-101M0JTR-0505S
VE Series 6.3 v 100 uf 85'c 5x5.3mm 2k Hours SMD Aluminum Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE VE-101M0JTR-0505S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE VE-101M0JTR-0505S - Technical Attributes
Attributes Table
| Series: | VE |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 89mA |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 85°C |
| Dissipation Factor: | 0.28% |
| Leakage Current: | 3µA |
| Dimension: | L 5.3mm x H 6.6mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0402
3,000
$0.0392
10,000
$0.0381
20,000
$0.0375
40,000+
$0.0363
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount