Manufacturer Part #
VUJ102M1ETR-1621S
VUJ Series 25 V 1000 uF 1000 Hrs @ 150°C ±20%16x21.5mm SMT Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Surge VUJ102M1ETR-1621S - Technical Attributes
Attributes Table
| Series: | VUJ |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 1000 Hrs @ 150°C |
| Operating Temp Range: | -55°C to +150°C |
| Ripple Current: | 1A |
| Operating Temp-Max: | 150°C |
| Dimension: | L 16mm x W 16mm x H 21mm x D 16mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.58
600
$0.565
800
$0.56
2,000
$0.55
3,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount