text.skipToContent text.skipToNavigation

Manufacturer Part #

VUX101M1ETR-0810S

VUX Series 25 V 100 uF 2000Hrs @135°C ±20% 8 x 10 mm SMT Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Surge VUX101M1ETR-0810S - Technical Attributes
Attributes Table
Series: VUX
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 135°C
Operating Temp Range: -40°C to +135°C
Ripple Current: 270mA
Impedance: 200mΩ
Operating Temp-Max: 135°C
Dimension: L  8.3mm x W  8.3mm x H  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.60
USD
Quantity
Unit Price
500
$0.0952
1,500
$0.0926
2,500
$0.0913
10,000
$0.0881
15,000+
$0.086
Product Variant Information section