Manufacturer Part #
VZH101M1HTR-0810S
VZH Series 50 V 100 uF 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Surge VZH101M1HTR-0810S - Technical Attributes
Attributes Table
| Series: | VZH |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 200mA |
| Operating Temp-Max: | 85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.129
1,500
$0.126
2,500
$0.125
7,500
$0.122
12,500+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount