text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH101M1HTR-0810S

VZH Series 50 V 100 uF 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge VZH101M1HTR-0810S - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp Range: -40°C to +85°C
Ripple Current: 200mA
Operating Temp-Max: 85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
17,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.00
USD
Quantity
Unit Price
500
$0.116
1,500
$0.114
2,500
$0.113
7,500
$0.11
12,500+
$0.108