Manufacturer Part #
35SEPF22M
SEPF Series 35 V 22 uF 105°C 5 kHrs LS=2.5mm Radial Aluminum Polymer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2416 | ||||||||||
Panasonic Industry 35SEPF22M - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject: Not Recommended for New Designs: Various OS-CON Capacitors Series NoticeDescription:The Panasonic Industry part numbers are being marked as Not Recommended for New Designs (NRFND). We understand this may cause some inconvenience; however, if we have recommended alternatives, please refer to the attached documents or contact us directly.Effective Date: Immediatel
Description:After thorough consideration and evaluation, we regret to inform you that we will no longer be recommending the use of all THT Type and a few SMD Type of Conductive Polymer Aluminum Solid Capacitors (OS-CON) for new designs. Reason for Not Being RecommendedFollowing SMD market trend to improve efficiency and optimization of resourcesSchedule Effective date: ImmediatelyScheduled EOL: Oct 2026
Part Status:
Panasonic Industry 35SEPF22M - Technical Attributes
| Type: | Metal Can Radial |
| Capacitance: | 22µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.035Ω |
| Leakage Current: | 154µA |
| Ripple Current: | 2600mA |
| Operating Temp Range: | -55°C to +105°C |
| Lead Spacing: | 2.5mm |
| Dimension: | L 6mm x D 6.3mm |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole