text.skipToContent text.skipToNavigation

Manufacturer Part #

35SVPK47M

SVPK Series 35 v 47 uf 125'c 6.3x5.9mm Low ESR SMD OS-CON Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 35SVPK47M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Leakage Current: 329µA
Dissipation Factor: 0.12%
Ripple Current: 2.95A
Operating Temp Range: -55°C to +125°C
Dimension: L  5.9mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Unit Price
1,000
$0.475
2,000
$0.465
3,000
$0.46
4,000+
$0.455
Product Variant Information section