Manufacturer Part #
50SVPF18M
SVPF Series 50 V 18 uF 105°C 5 k Hrs SMT OS-CON Aluminum Polymer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 50SVPF18M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 18µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 35mΩ |
| Leakage Current: | 180µA |
| Ripple Current: | 2700mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 6.9mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.465
2,000
$0.46
3,000
$0.455
4,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount