Manufacturer Part #
APSG250ELL391MJB5S
PSG Series 25 V 390 uF 105'c 10x11.5mm LS=5mm Low ESR 15k HRS Aluminum Polymer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con APSG250ELL391MJB5S - Technical Attributes
Attributes Table
| Type: | Metal Can Radial |
| Capacitance: | 390µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 14mΩ |
| Operating Temp Range: | -55°C to +105°C |
| Lead Spacing: | 5mm |
| Dimension: | H 13mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Through Hole