text.skipToContent text.skipToNavigation

Manufacturer Part #

APXA100ARA471MJC0G

PXA Series Ø 10 x 12.2 mm 10 V 470 uF Conductive Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con APXA100ARA471MJC0G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 470µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  12.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
400
Total
$1,216.00
USD
Quantity
Unit Price
400+
$1.52
Product Variant Information section