Manufacturer Part #
APXE160ARA221MJ80G
PXE Series 16 V 220 uF 10 x 7.7 mm Conductive Polymer Aluminum Solid Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con APXE160ARA221MJ80G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
03/27/2015 Details and Download
We would like to inform you that the design of reel inside for packaging of certain products will be changed.1. Products to be affectedAll of SMD series of:- Conductive Polymer Aluminum Solid Capacitors (NPCAPTM)- Conductive Polymer Hybrid Aluminum Electrolytic Capacitors- Aluminum Electrolytic capacitors
Part Status:
Active
Active
United Chemi-Con APXE160ARA221MJ80G - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 220µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.7mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.16
1,000
$1.15
1,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount