text.skipToContent text.skipToNavigation

Manufacturer Part #

APXG160ARA561MHA0G

PXG Series 16 V 560 uF ±20 % Surface Mount Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con APXG160ARA561MHA0G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 560µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$137.50
USD
Quantity
Unit Price
500
$0.275
1,000
$0.27
1,500
$0.265
2,000
$0.27
2,500
$0.26
7,500+
$0.26
Product Variant Information section