text.skipToContent text.skipToNavigation

Manufacturer Part #

APXH6R3ARA221MH70G

Alu Electrolytic Cap PXH Series 6.3V 220UF 125 degrees SMD Polymer 8x6.7mm

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con APXH6R3ARA221MH70G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30Ω
Leakage Current: 277µA
Dissipation Factor: 0.12%
Ripple Current: 3020mA
Operating Temp Range: -55°C to +125°C
Dimension: L  6.7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$895.00
USD
Quantity
Unit Price
1,000+
$0.895
Product Variant Information section