Manufacturer Part #
GYB1C151MCQ1GS
GYB Series 16 v 150 uf 105c 6.3x7.7mm 10k hrs high vib. Hybrid Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Nichicon GYB1C151MCQ1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon GYB1C151MCQ1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 150µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 30mΩ |
| Leakage Current: | 24µA |
| Ripple Current: | 2.1A |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
900
$0.295
1,800
$0.29
4,500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount