text.skipToContent text.skipToNavigation

Manufacturer Part #

HBV151M1VTR-0810S

HBV Series 35 V 150 uF 105°C 8 x 10.2 mm Hybrid Polymer Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge HBV151M1VTR-0810S - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,215.00
USD
Quantity
Unit Price
5,000+
$0.243
Product Variant Information section