text.skipToContent text.skipToNavigation

Manufacturer Part #

HHXC350ARA680MF80G

HHXC Series 35 v 68 uf 125'c 6.3x7.7mm Low ESR SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con HHXC350ARA680MF80G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 68µF
Rated Voltage: ±20V
Tolerance (%): 35%
Ripple Current: 1400mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.70
USD
Quantity
Unit Price
900
$0.193
1,800
$0.19
2,700
$0.189
3,600
$0.188
4,500+
$0.184
Product Variant Information section