Manufacturer Part #
HHXE250ARA331MJA0G
Aluminum Organic Polymer Capacitors 330UF 25V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con HHXE250ARA331MJA0G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con HHXE250ARA331MJA0G - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 330µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 20mΩ |
| Ripple Current: | 3.3A |
| Operating Temp Range: | -55°C to +135°C |
| Dimension: | L 10.3mm x W 10.3mm x H 10.5mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.865
1,000
$0.855
1,500
$0.845
2,000
$0.84
2,500+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount